
CM6350R-154 | |
|---|---|
DigiKey Part Number | 197-CM6350R-154TR-ND - Tape & Reel (TR) 197-CM6350R-154CT-ND - Cut Tape (CT) 197-CM6350R-154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350R-154 |
Description | CMC 150UH 2.7A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6350R-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 150 µH @ 10 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 242,48500 Kč | 2 424,85 Kč |
| 25 | 224,35960 Kč | 5 608,99 Kč |
| 50 | 219,71460 Kč | 10 985,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 179,50665 Kč | 107 703,99 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |


