18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/18 R/M

DigiKey Part Number
W2718R-1000-ND
Manufacturer
Manufacturer Product Number
2722/18 R/M
Description
TEST LEAD 18AWG 5000V RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00012,47617 Kč12 476,17 Kč
2 00011,87437 Kč23 748,74 Kč
Manufacturers Standard Package
Unit Price without VAT:12,47617 Kč
Unit Price with VAT:15,09617 Kč
Alternate Color
TEST LEAD 18AWG BLACK
In-Stock: 4000
Unit Price: 12,97529 Kč
TEST LEAD 18AWG YELLOW 1000'
In-Stock: 1
Unit Price: 13 380,56000 Kč
TEST LEAD 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 13 380,56000 Kč
TEST LEAD 18AWG 5000V BLUE
In-Stock: 0
Unit Price: 12,47617 Kč
TEST LEAD 18AWG WHITE 1000'
In-Stock: 5
Unit Price: 13 380,56000 Kč
Alternate Length
TEST LEAD 18AWG 5000V RED 100'
In-Stock: 36
Unit Price: 1 717,43000 Kč