18 AWG Test Lead Wire 65/36 Red 5000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9899 002500

DigiKey Part Number
BEL1178-500-ND
Manufacturer
Manufacturer Product Number
9899 002500
Description
TEST LEAD 18AWG 5000V RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.048" (1.22mm)
Length
500.0' (152.4m)
Voltage
5000V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1855
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50042,69104 Kč21 345,52 Kč
1 00042,13816 Kč42 138,16 Kč
Manufacturers Standard Package
Unit Price without VAT:42,69104 Kč
Unit Price with VAT:51,65616 Kč
Alternate Color
TEST LEAD 18AWG 5000V BLACK
In-Stock: 4000
Unit Price: 42,69104 Kč