18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9899 002100

DigiKey Part Number
BEL1735-100-ND
Manufacturer
Manufacturer Product Number
9899 002100
Description
TEST LEAD 18AWG 5000V RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.048" (1.22mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1855
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10060,15510 Kč6 015,51 Kč
20057,20170 Kč11 440,34 Kč
30055,53130 Kč16 659,39 Kč
50053,48316 Kč26 741,58 Kč
70052,16773 Kč36 517,41 Kč
1 00050,80193 Kč50 801,93 Kč
Manufacturers Standard Package
Unit Price without VAT:60,15510 Kč
Unit Price with VAT:72,78767 Kč