


6734-2 | |
|---|---|
DigiKey Part Number | 501-1886-ND |
Manufacturer | |
Manufacturer Product Number | 6734-2 |
Description | TEST LEAD 18AWG 5000V RED 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 5000V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/36 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |











