18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/18 R/C

DigiKey Part Number
W2718R-100-ND
Manufacturer
Manufacturer Product Number
2722/18 R/C
Description
TEST LEAD 18AWG 5000V RED 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 717,43000 Kč1 717,43 Kč
21 634,59000 Kč3 269,18 Kč
31 587,73000 Kč4 763,19 Kč
51 530,25000 Kč7 651,25 Kč
71 493,37714 Kč10 453,64 Kč
101 455,07700 Kč14 550,77 Kč
251 360,38480 Kč34 009,62 Kč
501 292,09100 Kč64 604,55 Kč
1001 226,53940 Kč122 653,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 717,43000 Kč
Unit Price with VAT:2 078,09030 Kč
Alternate Color
TEST LEAD 18AWG 5000V BLACK 100'
In-Stock: 0
Unit Price: 1 717,43000 Kč
TEST LEAD 18AWG YELLOW 100'
In-Stock: 4
Unit Price: 1 717,43000 Kč
TEST LEAD 18AWG 5000V GREEN 100'
In-Stock: 8
Unit Price: 1 753,12000 Kč
TEST LEAD 18AWG 5000V WHITE 100'
In-Stock: 14
Unit Price: 1 717,43000 Kč
TEST LEAD 18AWG 5000V BLUE 100'
In-Stock: 14
Unit Price: 1 753,12000 Kč
Alternate Length
TEST LEAD 18AWG 5000V RED
In-Stock: 10000
Unit Price: 12,47617 Kč