
2722/18 G/C | |
|---|---|
DigiKey Part Number | W2718G-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/18 G/C |
Description | TEST LEAD 18AWG 5000V GREEN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Green 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,12000 Kč | 1 753,12 Kč |
| 2 | 1 668,50000 Kč | 3 337,00 Kč |
| 3 | 1 620,62667 Kč | 4 861,88 Kč |
| 5 | 1 561,91600 Kč | 7 809,58 Kč |
| 7 | 1 524,27429 Kč | 10 669,92 Kč |
| 10 | 1 485,18900 Kč | 14 851,89 Kč |
| 25 | 1 388,48840 Kč | 34 712,21 Kč |
| 50 | 1 318,77520 Kč | 65 938,76 Kč |
| 100 | 1 251,83570 Kč | 125 183,57 Kč |
| Unit Price without VAT: | 1 753,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,27520 Kč |







