
2722/18 G/M | |
|---|---|
DigiKey Part Number | W2718G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/18 G/M |
Description | TEST LEAD 18AWG GREEN 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Green 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 380,56000 Kč | 13 380,56 Kč |
| 2 | 12 719,75000 Kč | 25 439,50 Kč |
| 3 | 12 345,77333 Kč | 37 037,32 Kč |
| 5 | 11 887,13600 Kč | 59 435,68 Kč |
| 7 | 11 592,57571 Kč | 81 148,03 Kč |
| 10 | 11 286,63500 Kč | 112 866,35 Kč |
| Unit Price without VAT: | 13 380,56000 Kč |
|---|---|
| Unit Price with VAT: | 16 190,47760 Kč |







