18 AWG Test Lead Wire 65/36 Blue 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/18 BU/M

DigiKey Part Number
W2718L-1000-ND
Manufacturer
Manufacturer Product Number
2722/18 BU/M
Description
TEST LEAD 18AWG 5000V BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Blue 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00012,47617 Kč12 476,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,47617 Kč
Unit Price with VAT:15,09617 Kč
Alternate Color
TEST LEAD 18AWG 5000V RED
In-Stock: 10000
Unit Price: 12,47617 Kč
TEST LEAD 18AWG BLACK
In-Stock: 4000
Unit Price: 12,97529 Kč
TEST LEAD 18AWG YELLOW 1000'
In-Stock: 1
Unit Price: 13 380,56000 Kč
TEST LEAD 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 13 380,56000 Kč
TEST LEAD 18AWG WHITE 1000'
In-Stock: 5
Unit Price: 13 380,56000 Kč
Alternate Length
TEST LEAD 18AWG 5000V BLUE 100'
In-Stock: 14
Unit Price: 1 753,12000 Kč