



GF-126-3011 | |
|---|---|
DigiKey Part Number | SW116-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-3011 |
Description | SWITCH SLIDE DPDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 100 | 21,27100 Kč | 2 127,10 Kč |
| 250 | 19,71376 Kč | 4 928,44 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |










