



CWR-280-09-0000 | |
|---|---|
DigiKey Part Number | CMM09G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-280-09-0000 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,82000 Kč | 212,82 Kč |
| 10 | 180,79800 Kč | 1 807,98 Kč |
| 25 | 169,46920 Kč | 4 236,73 Kč |
| 50 | 161,37360 Kč | 8 068,68 Kč |
| 100 | 153,67340 Kč | 15 367,34 Kč |
| 300 | 149,19187 Kč | 44 757,56 Kč |
| Unit Price without VAT: | 212,82000 Kč |
|---|---|
| Unit Price with VAT: | 257,51220 Kč |











