D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7PXG-0910M

DigiKey Part Number
C7PXG-0910M-ND
Manufacturer
Manufacturer Product Number
C7PXG-0910M
Description
DSUB CABLE - CMM09G/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,35000 Kč147,35 Kč
10120,09000 Kč1 200,90 Kč
25110,70600 Kč2 767,65 Kč
50104,10060 Kč5 205,03 Kč
10097,89510 Kč9 789,51 Kč
25090,25988 Kč22 564,97 Kč
50084,88496 Kč42 442,48 Kč
1 00083,56850 Kč83 568,50 Kč
Manufacturers Standard Package
Unit Price without VAT:147,35000 Kč
Unit Price with VAT:178,29350 Kč
Alternate Color
DSUB CABLE - CMM09G/AE09G/X
In-Stock: 0
Unit Price: 365,85000 Kč
Alternate Length
DSUB CABLE - CMM09G/AE09M/X
In-Stock: 0
Unit Price: 365,85000 Kč