


C7PXG-0910G | |
|---|---|
DigiKey Part Number | C7PXG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-0910G |
Description | DSUB CABLE - CMM09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,85000 Kč | 365,85 Kč |
| 10 | 281,54400 Kč | 2 815,44 Kč |
| 25 | 254,65440 Kč | 6 366,36 Kč |
| 50 | 236,48420 Kč | 11 824,21 Kč |
| 100 | 220,00410 Kč | 22 000,41 Kč |
| 250 | 200,57620 Kč | 50 144,05 Kč |
| 500 | 187,48730 Kč | 93 743,65 Kč |
| 1 000 | 175,65130 Kč | 175 651,30 Kč |
| Unit Price without VAT: | 365,85000 Kč |
|---|---|
| Unit Price with VAT: | 442,67850 Kč |



