


C7PPG-0910G | |
|---|---|
DigiKey Part Number | C7PPG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-0910G |
Description | DSUB CABLE - CMM09G/AE09G/CMM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,03000 Kč | 630,03 Kč |
| 10 | 486,19200 Kč | 4 861,92 Kč |
| 25 | 440,50080 Kč | 11 012,52 Kč |
| 50 | 409,64560 Kč | 20 482,28 Kč |
| 100 | 381,68070 Kč | 38 168,07 Kč |
| 250 | 348,73284 Kč | 87 183,21 Kč |
| 500 | 326,55834 Kč | 163 279,17 Kč |
| Unit Price without VAT: | 630,03000 Kč |
|---|---|
| Unit Price with VAT: | 762,33630 Kč |



