


C7PPG-0910M | |
|---|---|
DigiKey Part Number | C7PPG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-0910M |
Description | DSUB CABLE - CMM09G/AE09M/CMM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,18000 Kč | 633,18 Kč |
| 10 | 488,65500 Kč | 4 886,55 Kč |
| 25 | 442,74040 Kč | 11 068,51 Kč |
| 50 | 411,72960 Kč | 20 586,48 Kč |
| 100 | 383,62780 Kč | 38 362,78 Kč |
| 250 | 350,52208 Kč | 87 630,52 Kč |
| 500 | 328,23770 Kč | 164 118,85 Kč |
| Unit Price without VAT: | 633,18000 Kč |
|---|---|
| Unit Price with VAT: | 766,14780 Kč |



