


C7PSG-0910M | |
|---|---|
DigiKey Part Number | C7PSG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-0910M |
Description | DSUB CABLE - CMM09G/AE09M/CFM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,76000 Kč | 668,76 Kč |
| 10 | 516,31400 Kč | 5 163,14 Kč |
| 25 | 467,88240 Kč | 11 697,06 Kč |
| 50 | 435,17500 Kč | 21 758,75 Kč |
| 100 | 405,53880 Kč | 40 553,88 Kč |
| 250 | 370,62568 Kč | 92 656,42 Kč |
| 500 | 347,12502 Kč | 173 562,51 Kč |
| Unit Price without VAT: | 668,76000 Kč |
|---|---|
| Unit Price with VAT: | 809,19960 Kč |



