Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
CWN-320-40-0000
CWN-320-40-0000

CWN-320-40-0000

DigiKey Part Number
CHA40G-ND
Manufacturer
Manufacturer Product Number
CWN-320-40-0000
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Wire Wrap
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
-
Insulation Height
0.291" (7.40mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Nickel
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč