



CWR-227-40-0000 | |
|---|---|
DigiKey Part Number | CKC40G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-40-0000 |
Description | CONN RCPT 40POS IDC GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-9 | TE Connectivity AMP Connectors | 7 878 | AKC40H-ND | 64,86000 Kč | Similar |
| 1658622-9 | TE Connectivity AMP Connectors | 3 808 | AKC40B-ND | 80,92000 Kč | Similar |
| D89140-0101HK | 3M | 870 | D89140-0101HK-ND | 59,65000 Kč | Similar |
| D89140-0131HK | 3M | 0 | MKC40E-ND | 65,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 136,47800 Kč | 1 364,78 Kč |
| 25 | 127,92760 Kč | 3 198,19 Kč |
| 50 | 121,81700 Kč | 6 090,85 Kč |
| 100 | 116,00250 Kč | 11 600,25 Kč |
| 300 | 107,35300 Kč | 32 205,90 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |



