40 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Receptacle Connector IDC Gold
CWR-217-40-0000
CWR-217-40-0000

CWR-217-40-0000

DigiKey Part Number
CKR40G-ND
Manufacturer
Manufacturer Product Number
CWR-217-40-0000
Description
CONN RCPT 40POS IDC GOLD
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
CW Industries
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key, Strain Relief
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
40
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,20000 Kč190,20 Kč
10161,58800 Kč1 615,88 Kč
25151,46920 Kč3 786,73 Kč
50144,23240 Kč7 211,62 Kč
100137,34810 Kč13 734,81 Kč
Manufacturers Standard Package
Unit Price without VAT:190,20000 Kč
Unit Price with VAT:230,14200 Kč