
CWR-220-40-0000 | |
|---|---|
DigiKey Part Number | CSC40G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-40-0000 |
Description | CONN RCPT 40POS IDC GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 40 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-9 | TE Connectivity AMP Connectors | 4 141 | ASC40H-ND | 64,86000 Kč | Similar |
| 1658623-9 | TE Connectivity AMP Connectors | 1 250 | ASC40B-ND | 81,34000 Kč | Similar |
| D89140-0001HK | 3M | 922 | 3M15393-ND | 59,65000 Kč | Similar |
| D89140-0031HK | 3M | 852 | MSC40E-ND | 65,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 121,09520 Kč | 3 027,38 Kč |
| 50 | 115,31000 Kč | 5 765,50 Kč |
| 100 | 109,80420 Kč | 10 980,42 Kč |
| 300 | 101,61563 Kč | 30 484,69 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |




