


C3AAG-4006G | |
|---|---|
DigiKey Part Number | C3AAG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-4006G |
Description | IDC CABLE - CSC40G/AE40G/CSC40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer CW Industries | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,98000 Kč | 257,98 Kč |
| 10 | 210,28600 Kč | 2 102,86 Kč |
| 25 | 193,85600 Kč | 4 846,40 Kč |
| 50 | 182,30200 Kč | 9 115,10 Kč |
| 100 | 171,43850 Kč | 17 143,85 Kč |
| 250 | 158,07136 Kč | 39 517,84 Kč |
| 500 | 154,36532 Kč | 77 182,66 Kč |
| Unit Price without VAT: | 257,98000 Kč |
|---|---|
| Unit Price with VAT: | 312,15580 Kč |




