40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3AAG-4006M

DigiKey Part Number
C3AAG-4006M-ND
Manufacturer
Manufacturer Product Number
C3AAG-4006M
Description
IDC CABLE - CSC40G/AE40M/CSC40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
CW Industries
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC40G/AE40G/CSC40G
In-Stock: 10
Unit Price: 257,98000 Kč
Alternate Length
IDC CABLE - CSC40G/AE40M/CSC40G
In-Stock: 0
Unit Price: 457,99000 Kč
IDC CABLE - CSC40G/AE40M/CSC40G
In-Stock: 0
Unit Price: 522,01000 Kč
Assembly Component