
CWR-210-40-0203 | |
|---|---|
DigiKey Part Number | CWI512-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-40-0203 |
Description | CONN RCPT 40POS IDC TIN |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CW Industries | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 40 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |



