
CWR-220-40-0203 | |
|---|---|
DigiKey Part Number | CSC40S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-40-0203 |
Description | CONN RCPT 40POS IDC TIN |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer CW Industries | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 40 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 69,15700 Kč | 691,57 Kč |
| 25 | 64,81880 Kč | 1 620,47 Kč |
| 50 | 61,71980 Kč | 3 085,99 Kč |
| 100 | 58,77290 Kč | 5 877,29 Kč |
| 300 | 54,38767 Kč | 16 316,30 Kč |
| 500 | 52,46284 Kč | 26 231,42 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |




