


C3AAS-4006G | |
|---|---|
DigiKey Part Number | C3AAS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-4006G |
Description | IDC CABLE - CSC40S/AE40G/CSC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer CW Industries | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 195,58300 Kč | 1 955,83 Kč |
| 25 | 176,73800 Kč | 4 418,45 Kč |
| 50 | 163,98680 Kč | 8 199,34 Kč |
| 100 | 152,41620 Kč | 15 241,62 Kč |
| 250 | 138,76584 Kč | 34 691,46 Kč |
| 500 | 129,56688 Kč | 64 783,44 Kč |
| 1 000 | 121,24428 Kč | 121 244,28 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |




