
CU3614SADCLA002-LF | |
|---|---|
DigiKey Part Number | 2987-CU3614SADCLA002-LF-ND |
Manufacturer | |
Manufacturer Product Number | CU3614SADCLA002-LF |
Description | USB DUAL STACK: TYPE A AND TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 2.0 Receptacle Connector 16 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | |
Number of Contacts | 16 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,14480 Kč | 657,24 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 300 | 11,58110 Kč | 3 474,33 Kč |
| 500 | 11,17052 Kč | 5 585,26 Kč |
| 1 000 | 10,63717 Kč | 10 637,17 Kč |
| 2 500 | 9,97111 Kč | 24 927,77 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










