
USB-C31/A-D-VT-CS1 | |
|---|---|
DigiKey Part Number | 2057-USB-C31/A-D-VT-CS1-ND |
Manufacturer | |
Manufacturer Product Number | USB-C31/A-D-VT-CS1 |
Description | DUAL PORT USB, VERTICAL, USB-C 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 18 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 5A, 8A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,80833 Kč | 103 233,32 Kč |
| Unit Price without VAT: | 25,80833 Kč |
|---|---|
| Unit Price with VAT: | 31,22808 Kč |





