New at DigiKey
Image for USB-A3/C31-D-RA-CS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A3/C31-D-RA-CS1

DigiKey Part Number
2057-USB-A3/C31-D-RA-CS1-ND
Manufacturer
Manufacturer Product Number
USB-A3/C31-D-RA-CS1
Description
DUAL PORT USB, RIGHT ANGLE, USB-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 33 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked
Number of Contacts
33
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
1.5A, 5A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS301)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 26089,50397 Kč918 310,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,50397 Kč
Unit Price with VAT:108,29980 Kč