
CU01SAV1S00 | |
|---|---|
DigiKey Part Number | 2987-CU01SAV1S00-ND |
Manufacturer | |
Manufacturer Product Number | CU01SAV1S00 |
Description | USB TYPE-A SINGLE PORT STRAIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cvilux USA | Operating Temperature 0°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole | Base Product Number |
Mounting Feature Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBVX-AS1N-B | Kycon, Inc. | 7 793 | 2092-KUSBVX-AS1N-B-ND | 18,56000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-B30 | Kycon, Inc. | 9 672 | 2092-KUSBVX-AS1N-B30-ND | 20,44000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-W | Kycon, Inc. | 3 635 | 2092-KUSBVX-AS1N-W-ND | 21,48000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-W30 | Kycon, Inc. | 1 300 | 2092-KUSBVX-AS1N-W30-ND | 23,78000 Kč | Parametric Equivalent |
| PCUA20E | Switchcraft Inc. | 418 | 137-PCUA20E-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 6,89060 Kč | 344,53 Kč |
| 120 | 6,47567 Kč | 777,08 Kč |
| 360 | 5,99189 Kč | 2 157,08 Kč |
| 600 | 5,77940 Kč | 3 467,64 Kč |
| 1 080 | 5,54447 Kč | 5 988,03 Kč |
| 2 520 | 5,22248 Kč | 13 160,65 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |





