
KUSBVX-AS1N-W30 | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-AS1N-W30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-AS1N-W30 |
Description | VERT USB A-TYPE RECEPTACLE WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-AS1N-W30 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1A |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color White |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,16700 Kč | 201,67 Kč |
| 25 | 18,90360 Kč | 472,59 Kč |
| 50 | 17,99820 Kč | 899,91 Kč |
| 120 | 16,91900 Kč | 2 030,28 Kč |
| 360 | 15,65494 Kč | 5 635,78 Kč |
| 600 | 15,10042 Kč | 9 060,25 Kč |
| 1 080 | 14,48685 Kč | 15 645,80 Kč |
| 2 520 | 13,64620 Kč | 34 388,42 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

