USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCUA20E

DigiKey Part Number
137-PCUA20E-ND
Manufacturer
Manufacturer Product Number
PCUA20E
Description
USB TYPE-A 2.0 CONNECTOR, STRAIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCUA20E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,90260 Kč495,13 Kč
1009,43020 Kč943,02 Kč
3008,72607 Kč2 617,82 Kč
5008,41684 Kč4 208,42 Kč
1 0008,01494 Kč8 014,94 Kč
2 5007,51300 Kč18 782,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč