Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KUSBVLPXHT-AS1N-O30-HRF | |
|---|---|
DigiKey Part Number | 2092-KUSBVLPXHT-AS1N-O30-HRF-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVLPXHT-AS1N-O30-HRF |
Description | CONN USB TYPE-A HIGH RETENT VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVLPXHT-AS1N-O30-HRF Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30VAC/DC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Orange |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB A-TOP-C-THR | Assmann WSW Components | 0 | 123-A-USBA-TOP-C-THR-ND | 9,66440 Kč | Parametric Equivalent |
| A-USB A-TOP-C-THR1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-C-THR1-ND | 11,28559 Kč | Parametric Equivalent |
| A-USB A-TOP-C1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-C1-ND | 8,66629 Kč | Parametric Equivalent |
| A-USB A-TOP-THR | Assmann WSW Components | 0 | 123-A-USBA-TOP-THR-ND | 11,28559 Kč | Parametric Equivalent |
| A-USB A-TOP-THR1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-THR1-ND | 10,02445 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,67300 Kč | 326,73 Kč |
| 25 | 30,63200 Kč | 765,80 Kč |
| 50 | 29,16620 Kč | 1 458,31 Kč |
| 150 | 26,98800 Kč | 4 048,20 Kč |
| 300 | 25,69947 Kč | 7 709,84 Kč |
| 600 | 24,47247 Kč | 14 683,48 Kč |
| 1 050 | 23,52516 Kč | 24 701,42 Kč |
| 2 550 | 22,09813 Kč | 56 350,23 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |













