Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB A-TOP-C-THR | |
|---|---|
DigiKey Part Number | 123-A-USBA-TOP-C-THR-ND |
Manufacturer | |
Manufacturer Product Number | A-USB A-TOP-C-THR |
Description | USB 2.0, A-FEMALE, 2.00MM, 4PIN, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB A-TOP-C-THR1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-C-THR1-ND | 11,28559 Kč | Parametric Equivalent |
| A-USB A-TOP-C1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-C1-ND | 8,66629 Kč | Parametric Equivalent |
| A-USB A-TOP-THR | Assmann WSW Components | 0 | 123-A-USBA-TOP-THR-ND | 11,28559 Kč | Parametric Equivalent |
| A-USB A-TOP-THR1 | Assmann WSW Components | 0 | 123-A-USBA-TOP-THR1-ND | 10,02445 Kč | Parametric Equivalent |
| A-USB A-TOP1 | Assmann WSW Components | 0 | 123-A-USBA-TOP1-ND | 8,27825 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,66440 Kč | 57 986,40 Kč |
| Unit Price without VAT: | 9,66440 Kč |
|---|---|
| Unit Price with VAT: | 11,69392 Kč |






