Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI11T011PP0

DigiKey Part Number
2987-CI11T011PP0TR-ND - Tape & Reel (TR)
2987-CI11T011PP0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI11T011PP0
Description
1.0MM(.039) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
250,28560 Kč7,14 Kč
500,26880 Kč13,44 Kč
1000,25620 Kč25,62 Kč
2500,24020 Kč60,05 Kč
5000,22888 Kč114,44 Kč
1 0000,21775 Kč217,75 Kč
2 5000,20410 Kč510,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,17897 Kč2 863,52 Kč
32 0000,17041 Kč5 453,12 Kč
48 0000,16560 Kč7 948,80 Kč
80 0000,15973 Kč12 778,40 Kč
112 0000,15598 Kč17 469,76 Kč
160 0000,15210 Kč24 336,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč