4 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1104S0000-NH

DigiKey Part Number
2987-CI1104S0000-NH-ND
Manufacturer
Manufacturer Product Number
CI1104S0000-NH
Description
CONN RCPT HSG 4POS 1.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,93800 Kč9,38 Kč
250,88440 Kč22,11 Kč
500,83840 Kč41,92 Kč
1000,79880 Kč79,88 Kč
2500,74912 Kč187,28 Kč
5000,71326 Kč356,63 Kč
1 0000,67926 Kč679,26 Kč
3 0000,62852 Kč1 885,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč