
CI1104M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1104M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1104M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1104M1HR0-NH |
Description | 4POS 1.00MM(.039) SINGLE ROW RIG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.116" (2.95mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 500 | 2,08762 Kč | 1 043,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,93153 Kč | 2 897,30 Kč |
| 3 000 | 1,83928 Kč | 5 517,84 Kč |
| 4 500 | 1,78735 Kč | 8 043,07 Kč |
| 7 500 | 1,72405 Kč | 12 930,38 Kč |
| 10 500 | 1,68356 Kč | 17 677,38 Kč |
| 15 000 | 1,64172 Kč | 24 625,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





