
CI1106S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI1106S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1106S0000-NH |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50430-006H0H0-001 | Aces Connectors | 988 | 4294-50430-006H0H0-001-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 25 | 1,27640 Kč | 31,91 Kč |
| 50 | 1,21380 Kč | 60,69 Kč |
| 100 | 1,15540 Kč | 115,54 Kč |
| 250 | 1,08200 Kč | 270,50 Kč |
| 500 | 1,03026 Kč | 515,13 Kč |
| 1 000 | 0,98083 Kč | 980,83 Kč |
| 3 000 | 0,90749 Kč | 2 722,47 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






