
CI1103S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI1103S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1103S0000-NH |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,59420 Kč | 59,42 Kč |
| 250 | 0,55688 Kč | 139,22 Kč |
| 500 | 0,53040 Kč | 265,20 Kč |
| 1 000 | 0,50479 Kč | 504,79 Kč |
| 3 000 | 0,46714 Kč | 1 401,42 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





