
CI1102S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI1102S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1102S0000-NH |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 25 | 0,55880 Kč | 13,97 Kč |
| 50 | 0,52980 Kč | 26,49 Kč |
| 100 | 0,50470 Kč | 50,47 Kč |
| 250 | 0,47300 Kč | 118,25 Kč |
| 500 | 0,45006 Kč | 225,03 Kč |
| 1 000 | 0,42837 Kč | 428,37 Kč |
| 3 000 | 0,39639 Kč | 1 189,17 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





