Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1106M1HR0-NH

DigiKey Part Number
2987-CI1106M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI1106M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI1106M1HR0-NH
Description
6POS 1.00MM(.039) SINGLE ROW RIG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.069" (1.75mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.116" (2.95mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (AC/DC)
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,02400 Kč30,24 Kč
1002,57650 Kč257,65 Kč
5002,29886 Kč1 149,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,12696 Kč3 190,44 Kč
3 0002,02526 Kč6 075,78 Kč
4 5001,96812 Kč8 856,54 Kč
7 5001,89839 Kč14 237,92 Kč
10 5001,85384 Kč19 465,32 Kč
15 0001,80776 Kč27 116,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč