
CI1106M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1106M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1106M1VR0-NHCT-ND - Cut Tape (CT) 2987-CI1106M1VR0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI1106M1VR0-NH |
Description | 6 POS 1.00MM(.039) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 100 | 3,21850 Kč | 321,85 Kč |
| 500 | 2,87164 Kč | 1 435,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,73440 Kč | 2 734,40 Kč |
| 2 000 | 2,60368 Kč | 5 207,36 Kč |
| 3 000 | 2,53014 Kč | 7 590,42 Kč |
| 5 000 | 2,44054 Kč | 12 202,70 Kč |
| 7 000 | 2,38328 Kč | 16 682,96 Kč |
| 10 000 | 2,32403 Kč | 23 240,30 Kč |
| 25 000 | 2,17855 Kč | 54 463,75 Kč |
| 50 000 | 2,07462 Kč | 103 731,00 Kč |
| 100 000 | 1,97570 Kč | 197 570,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





