T38072040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 202,00000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: 126,83000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 65,96940 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 61,58295 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 68,15635 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 69,71545 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,56090 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 76,05742 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 72,99413 Kč
Datasheet
Image for T38072040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38072040

DigiKey Part Number
364-T38072040-ND
Manufacturer
Manufacturer Product Number
T38072040
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
4
Terminal Screw Finish
Nickel
Number of Wire Entries
4
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-4Curtis Industries0364-CBP-4-ND202,00000 KčParametric Equivalent
T38010040Curtis Industries25364-T38010040-ND126,83000 KčParametric Equivalent
T38012040Curtis Industries0364-T38012040-ND65,96940 KčParametric Equivalent
T38013040Curtis Industries0364-T38013040-ND61,58295 KčParametric Equivalent
T38070040Curtis Industries0364-T38070040-ND68,15635 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20074,38015 Kč14 876,03 Kč
Unit Price without VAT:74,38015 Kč
Unit Price with VAT:89,99998 Kč