JC6-P207-04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 65,06958 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 99,61030 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,61845 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 188,14000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 65,96940 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 61,58295 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 38,42320 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 58,22320 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 54,79640 Kč
Datasheet
Image for JC6-P207-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-P207-04

DigiKey Part Number
JC6-P207-04-ND
Manufacturer
Manufacturer Product Number
JC6-P207-04
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 50062,51804 Kč281 331,18 Kč
Manufacturers Standard Package
Unit Price without VAT:62,51804 Kč
Unit Price with VAT:75,64683 Kč