0389360004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 76,05742 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 202,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 72,99413 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: 126,83000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 65,96940 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 61,58295 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 68,15635 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 74,38015 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 69,71545 Kč
Datasheet
Image for 0389360004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389360004

DigiKey Part Number
900-0389360004-ND
Manufacturer
Manufacturer Product Number
0389360004
Description
.375 NO STAND OFF PADS MOUNTING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Current Rating (Amps)
20A
Material - Insulation
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-796985-0TE Connectivity AMP Connectors09-796985-0-ND76,05742 KčParametric Equivalent
CBP-4Curtis Industries0364-CBP-4-ND202,00000 KčParametric Equivalent
JC6-P207-04TE Connectivity AMP Connectors0JC6-P207-04-ND72,99413 KčParametric Equivalent
T38010040Curtis Industries25364-T38010040-ND126,83000 KčParametric Equivalent
T38012040Curtis Industries0364-T38012040-ND65,96940 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00033,56090 Kč67 121,80 Kč
Unit Price without VAT:33,56090 Kč
Unit Price with VAT:40,60869 Kč