Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T38012040 | |
|---|---|
DigiKey Part Number | 364-T38012040-ND |
Manufacturer | |
Manufacturer Product Number | T38012040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-4 | Curtis Industries | 0 | 364-CBP-4-ND | 202,00000 Kč | Parametric Equivalent |
| T38010040 | Curtis Industries | 25 | 364-T38010040-ND | 126,83000 Kč | Parametric Equivalent |
| T38013040 | Curtis Industries | 0 | 364-T38013040-ND | 61,58295 Kč | Parametric Equivalent |
| T38070040 | Curtis Industries | 0 | 364-T38070040-ND | 68,15635 Kč | Parametric Equivalent |
| T38072040 | Curtis Industries | 0 | 364-T38072040-ND | 74,38015 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,96940 Kč | 13 193,88 Kč |
| Unit Price without VAT: | 65,96940 Kč |
|---|---|
| Unit Price with VAT: | 79,82297 Kč |










