
MP147 | |
|---|---|
DigiKey Part Number | CTX089-ND |
Manufacturer | |
Manufacturer Product Number | MP147 |
Description | CRYSTAL 14.7456MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 14,09400 Kč | 352,35 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,95160 Kč | 1 295,16 Kč |
| 300 | 12,11233 Kč | 3 633,70 Kč |
| 500 | 11,74082 Kč | 5 870,41 Kč |
| 1 000 | 11,25535 Kč | 11 255,35 Kč |
| 2 500 | 10,64431 Kč | 26 610,78 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











