


SN74ALS541DWR | |
|---|---|
DigiKey Part Number | 296-14742-2-ND - Tape & Reel (TR) 296-14742-1-ND - Cut Tape (CT) 296-14742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS541DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS541DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 26,50800 Kč | 662,70 Kč |
| 100 | 23,63320 Kč | 2 363,32 Kč |
| 250 | 22,26376 Kč | 5 565,94 Kč |
| 500 | 22,07142 Kč | 11 035,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,19892 Kč | 40 397,84 Kč |
| 4 000 | 19,73859 Kč | 78 954,36 Kč |
| 6 000 | 19,50791 Kč | 117 047,46 Kč |
| 10 000 | 19,25258 Kč | 192 525,80 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











