
SN74ALS138ADR | |
|---|---|
DigiKey Part Number | 296-14714-2-ND - Tape & Reel (TR) 296-14714-1-ND - Cut Tape (CT) 296-14714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS138ADR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS138ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 Kč | 22,38 Kč |
| 10 | 16,22000 Kč | 162,20 Kč |
| 25 | 14,65120 Kč | 366,28 Kč |
| 100 | 12,93280 Kč | 1 293,28 Kč |
| 250 | 12,11276 Kč | 3 028,19 Kč |
| 500 | 11,68570 Kč | 5 842,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,78117 Kč | 26 952,92 Kč |
| 5 000 | 10,52202 Kč | 52 610,10 Kč |
| 7 500 | 10,39225 Kč | 77 941,88 Kč |
| 12 500 | 10,24852 Kč | 128 106,50 Kč |
| 17 500 | 10,16450 Kč | 177 878,75 Kč |
| Unit Price without VAT: | 22,38000 Kč |
|---|---|
| Unit Price with VAT: | 27,07980 Kč |











