
SN65LBC176DR | |
|---|---|
DigiKey Part Number | 296-27779-2-ND - Tape & Reel (TR) 296-27779-1-ND - Cut Tape (CT) 296-27779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 50,38680 Kč | 1 259,67 Kč |
| 100 | 45,39560 Kč | 4 539,56 Kč |
| 250 | 43,01484 Kč | 10 753,71 Kč |
| 500 | 42,50416 Kč | 21 252,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,15144 Kč | 97 878,60 Kč |
| 5 000 | 38,39997 Kč | 191 999,85 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




