




76PSB08ST | |
|---|---|
DigiKey Part Number | GH7143-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB08ST |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76PSB08ST Models |
Category | Height Above Board 0.301" (7.65mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.880" (22.35mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 12 | 73,42333 Kč | 881,08 Kč |
| 36 | 66,98361 Kč | 2 411,41 Kč |
| 108 | 61,16833 Kč | 6 606,18 Kč |
| 252 | 57,17956 Kč | 14 409,25 Kč |
| 504 | 54,25567 Kč | 27 344,86 Kč |
| 1 008 | 51,63716 Kč | 52 050,26 Kč |
| 2 508 | 48,63984 Kč | 121 988,72 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




